This SPDT switch features a flat lever actuator and a maximum current rating of 5 amps at 250VAC or 250VDC. It is designed for screw mount applications and has a maximum operating temperature range of -20°C to 85°C. The switch has a termination style of solder lug and a mounting type of screw mount.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Flat Lever |
| Max Current Rating | 5@250VAC 250VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Termination Style | Solder Lug |
| Mounting | Screw Mount |
| Operating Force | 4N |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |