This SPDT switch features a flat lever actuator and a screw mount termination style. It has a maximum current rating of 5 amps at 250 volts AC or DC and a maximum operating temperature range of -20 to 85 degrees Celsius. The switch is designed for use in a variety of applications and is suitable for environments with temperatures up to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Flat Lever |
| Max Current Rating | 5@250VAC 250VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Termination Style | Solder Lug |
| Mounting | Screw Mount |
| Operating Force | 4N |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |