This screw mount switch features a SPDT configuration with a maximum current rating of 5 amps at 250VAC or 250VDC. It has a termination style of solder lug and can operate within a temperature range of -20 to 85 degrees Celsius. The switch is designed for screw mounting and has a specified operating force of 4.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 5@250VAC 250VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Termination Style | Solder Lug |
| Mounting | Screw Mount |
| Operating Force | 4N |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |