The 831704A2.CL is a basic SPST switch with a flat lever actuator. It has a maximum current rating of 5 amps at 250VAC or 250VDC. The switch is rated for operation between -20°C and 130°C. It features a solder lug termination style and is designed for screw mount applications.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Flat Lever |
| Max Current Rating | 5@250VAC 250VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Termination Style | Solder Lug |
| Mounting | Screw Mount |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 130°C |
| RoHS Version | 2011/65/EU |