This SPST switch features a transverse roller lever actuator style and a maximum current rating of 5 amps at 250VAC or 250VDC. It is designed for through hole mounting with PC pins. The switch operates within a temperature range of -20 to 130 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Transverse Roller Lever |
| Max Current Rating | 5@250VAC 250VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 130°C |
| RoHS Version | 2011/65/EU |