The 831704B1.LR switch features a transverse roller lever actuator style and a SPST pole throw configuration. It has a maximum current rating of 5 amps at 250VAC or 250VDC and is rated for operation between -20°C and 130°C. The switch is designed for screw mount applications and has a quick connect termination style.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Transverse Roller Lever |
| Max Current Rating | 5@250VAC 250VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 130°C |
| RoHS Version | 2011/65/EU |