This SIMULATED ROLLER LEVER switch has a current rating of 5A and a maximum operating temperature of 130°C. It is approved by UL and has a flammability rating of UL94 V-0. The switch has a mechanical life of 30,000,000 cycles and can operate at a minimum temperature of -20°C. It is available in a screw mount package and has a weight of 1.7g.
Crouzet 831704C2.FL technical specifications.
| Actuator Type | SIMULATED ROLLER LEVER |
| Approvals | UL |
| Contact Material | Gold, Silver |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 130°C |
| Mechanical Life | 30000000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Screw, Solder |
| Number of Poles | 1 |
| Operating Force | 0.6N |
| Orientation | Straight |
| Package Quantity | 1 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Weight | 1.7g |
| RoHS | Compliant |
No datasheet is available for this part.
