This chassis mount switch features a maximum operating temperature of 130°C and a minimum operating temperature of -20°C. It has a mechanical life of 30,000,000 cycles and a current rating of 100mA. The switch is a single pole, single throw (SPST) type with an off-mom configuration and a quick connect termination. It is rated for 250V AC and is available in bulk packaging.
Crouzet 831709A1.0 technical specifications.
| Current Rating | 100mA |
| Max Operating Temperature | 130°C |
| Mechanical Life | 30000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount |
| Operating Force | 61gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 83170 |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.