Basic / Snap Action Switches SLDSW 8A 0.5M EXIT BTM NO ACTUATOR
Crouzet 831810CFB0.0 technical specifications.
| Current Rating | 6A |
| Max Operating Temperature | 105°C |
| Mechanical Life | 2000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Operating Force | 255gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 83180 |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 831810CFB0.0 to view detailed technical specifications.
No datasheet is available for this part.