
The Crouzet 831860C1.0 is a SPDT switch with a current rating of 6A and a voltage rating of 4V DC. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The switch is rated for IP67 and has a termination of solder. It is a through hole mount device with a package quantity of one.
Crouzet 831860C1.0 technical specifications.
| Actuator Type | PIN PLUNGER |
| Current Rating | 6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 2.5N |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | V4 8318 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 831860C1.0 to view detailed technical specifications.
No datasheet is available for this part.