
The Crouzet 831860CFG0.FR is a basic and snap action switch with a SPDT throw configuration. It has a current rating of 6A and an operating force of 2.5N. This switch is designed to operate in temperatures ranging from -40°C to 125°C and is rated for use in IP67 environments. It features wire leads for termination and is available in a single package quantity.
Crouzet 831860CFG0.FR technical specifications.
| Current Rating | 6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 2.5N |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | V4 8318 |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 831860CFG0.FR to view detailed technical specifications.
No datasheet is available for this part.