Reed Relay 5VDC 200Ohm 0.5A SPST-NC(19.05x8.38x7.24)mm SMD Dry
Checking distributor stock and pricing after the page loads.
| Type | Dry |
| Contact Arrangement | SPST-NC |
| DC Coil Voltage | 5V |
| Coil Current | 25mA |
| Coil Resistance | 200Ohm |
| Maximum Pick-Up Voltage | 3.8VDC |
| Isolation Across Contacts | 250VDC(Min) |
| Maximum DC Switching Voltage | 200V |
| Maximum Switching Current | 0.5A |
| Maximum Switching Power | 10W |
| Operate Time | 0.5ms |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Termination Style | J Legs |
| Number of Terminals | 8 |
| RoHS Version | 2002/95/EC |