This SPST-NC reed relay features a maximum switching voltage of 200VDC and a maximum switching current of 0.5A. It can handle a maximum switching power of 10W. The relay has a minimum operating temperature of -20°C and a maximum operating temperature of 85°C. It is designed for surface mount applications and has 8 terminals. The relay is isolated across contacts with a minimum of 250VDC.
Checking distributor stock and pricing after the page loads.
| Type | Dry |
| Contact Arrangement | SPST-NC |
| DC Coil Voltage | 24V |
| Coil Current | 13.71mA |
| Coil Resistance | 1.75KOhm |
| Maximum Pick-Up Voltage | 18VDC |
| Isolation Across Contacts | 250VDC(Min) |
| Maximum DC Switching Voltage | 200V |
| Maximum Switching Current | 0.5A |
| Maximum Switching Power | 10W |
| Operate Time | 0.5ms |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Termination Style | J Legs |
| Number of Terminals | 8 |
| RoHS Version | 2002/95/EC |