The V3D Series SPDT On-Mom Switch from Crouzet features a maximum operating temperature of 125°C and a minimum operating temperature of -20°C. With a mechanical life of 1,000,000 cycles, this switch is designed for reliable operation. It has a voltage rating of 250V AC and is available in a screw mount package type.
Sign in to ask questions about the Crouzet 83265021 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crouzet 83265021 technical specifications.
| Max Operating Temperature | 125°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount |
| Operating Force | 25gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | V3D |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 83265021 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.