The Crouzet 83268021 is a 24V SPDT on-mom switch rated for 150°C maximum operating temperature. It features a chassis mount design with a mechanical life of 1,000,000 cycles. The switch has a throw configuration of SPDT and a termination type of quick connect. It is available in bulk packaging with a package quantity of one.
Sign in to ask questions about the Crouzet 83268021 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crouzet 83268021 technical specifications.
| Max Operating Temperature | 150°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount |
| Operating Force | 102gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | V3D |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 83268021 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.