The Crouzet 83268631 is a 24V SPST on-momentary switch with a maximum operating temperature of 150°C and a mechanical life of 1 million cycles. It features a chassis mount design and a quick connect termination. The switch has a voltage rating of 24V AC and DC, and is suitable for use in a variety of applications.
Crouzet 83268631 technical specifications.
| Max Operating Temperature | 150°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount |
| Operating Force | 102gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | V3D |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 83268631 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.