Switch Snap Action N.C. SPST Roller Lever Quick Connect 0.1A 250VAC 30VDC 1N Screw Mount
Crouzet 83268637 technical specifications.
| Current Rating | 50mA |
| Max Operating Temperature | 150°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount |
| Operating Force | 102gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | V3D |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 83268637 to view detailed technical specifications.
No datasheet is available for this part.