The V4D series SPDT switch from Crouzet features a chassis mount design with a maximum operating temperature of 150°C and a minimum operating temperature of -20°C. With a mechanical life of 1,000,000 cycles, this switch is suitable for a variety of applications. It has a voltage rating of 24V AC and 24V DC, and is rated for 1A of current. The switch is packaged in bulk and has a termination of solder.
Crouzet 83279001 technical specifications.
| Max Operating Temperature | 150°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount |
| Operating Force | 51gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | V4D |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 83279001 to view detailed technical specifications.
No datasheet is available for this part.