Crouzet 83560012 technical specifications.
| Current Rating | 3A |
| Differential Travel | 0.03inch |
| Max Operating Temperature | 150°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Overtravel | 0.03inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.236inch |
| Series | 83560 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 83560012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.