Sign in to ask questions about the Crouzet 83800101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crouzet 83800101 technical specifications.
| Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount, Panel, Sealed |
| Operating Force | 1020gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | 83800 |
| Switch Function | On-Mom |
| Termination | Plug |
| Throw Configuration | SPDT, DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 83800101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
