
This DPST SPDT switch is designed for chassis mount and cable applications, with a current rating of 10A and a DC rated voltage of 125V. It features an operating force of 1020gf and a mechanical life of 10,000,000 cycles. The switch is rated for IP67, waterproof, and dust tight, and has a maximum operating temperature of 70°C. It is available in bulk packaging and has a cable lead termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crouzet 83871106 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Cable |
| Operating Force | 1020gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight, IP66 |
| Series | 83870 |
| Termination | Cable Leads |
| Throw Configuration | DPST, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 83871106 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.