
This 10A panel mount limit switch from Crouzet features a metal package and is rated for 500,000 electrical cycles and 10,000,000 mechanical cycles. It operates within a temperature range of -25°C to 70°C and has a maximum operating force of 1020gf. The switch is available in a bulk packaging option and is rated for use with 120V AC and 125V DC voltages.
Crouzet 83874101 technical specifications.
| Actuator Type | PLUNGER |
| Package/Case | Metal |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Cable |
| Operating Force | 1020gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight, IP66 |
| Series | 83870 |
| Termination | Cable Leads |
| Throw Configuration | DPST, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 83874101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
