
This 10A DPST/SPDT switch from Crouzet features a panel mount design with cable leads, suitable for applications requiring IP67, waterproof, and dust-tight ratings. The switch operates within a temperature range of -25°C to 70°C and has a mechanical life of 10 million cycles. It is available in bulk packaging with a single unit per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crouzet 83874103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Cable |
| Operating Force | 1020gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight, IP66 |
| Series | 83870 |
| Termination | Cable Leads |
| Throw Configuration | DPST, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 83874103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.