
This 10A SPDT/DPST switch from Crouzet features a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It has a mechanical life of 10,000,000 cycles and an electrical life of 500,000 cycles. The switch is rated for 125V DC and 240V AC and has a waterproof and dust-tight rating of IP66 and IP67. It is available in a bulk packaging with a package quantity of 1.
Crouzet 83875101 technical specifications.
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 10000000Cycles |
| Mount | Cable, Chassis Mount, Screw |
| Operating Force | 1020gf |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, IP67, Waterproof, Dust Tight |
| Series | 83870 |
| Termination | Cable |
| Throw Configuration | SPDT, DPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 83875101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
