
This 10A DPST/SPDT switch from Crouzet features a panel mount design with screw terminals, suitable for use in environments up to 70°C. With a current rating of 10A and a DC rated voltage of 125V, this switch is designed for reliable operation in a variety of applications. The switch also meets IP67 and IP66 ratings for waterproof and dust tight performance.
Crouzet 83876101 technical specifications.
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Cable |
| Operating Force | 1020gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight, IP66 |
| Series | 83870 |
| Termination | Cable Leads |
| Throw Configuration | DPST, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 83876101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
