
Switch Limit N.O./N.C. SPDT Top Roller Plunger Cable 8A 250VAC 24VDC 10N Linear Screw Mount
Crouzet 83881106 technical specifications.
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Force | 1020gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| Series | 83880 |
| Termination | Cable Leads |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.