
This DPST panel mount switch from Crouzet features a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. With a mechanical life of 10,000,000 cycles, it is suitable for high-reliability applications. The switch is rated for 24V DC and 250V AC and has a throw configuration of DPST. It is also rated for IP66, waterproof, and water-resistant, making it suitable for harsh environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crouzet 83882101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Operating Force | 1020gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| Series | 83880 |
| Termination | Cable Leads |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 83882101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
