
This 10A DPST/SPDT switch is designed for panel or cable mounting and features a waterproof rating with IP66 compliance. It operates within a temperature range of -25°C to 70°C and has a mechanical life of 10 million cycles. The switch is rated for 24V DC and 250V AC and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crouzet 83882103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Cable |
| Operating Force | 1020gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| Series | 83880 |
| Termination | Cable Leads |
| Throw Configuration | DPST, SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 83882103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.