Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crouzet 83883112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rotary |
| Diameter | 13mm |
| Material | Metal |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| Series | 83880 |
| Termination | Cable Leads |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 24V |
| Width | 39mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 83883112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.