
This 24V DC rated switch has a current rating of 8A and can withstand a maximum operating temperature of 70°C. It features a mechanical life of 10,000,000 cycles and a minimum operating temperature of -25°C. The switch is designed for panel mount and screw mount applications, with a throw configuration of DPST. It meets IP66, waterproof, and water-resistant ratings, making it suitable for harsh environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crouzet 83886103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 8A |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Operating Force | 1020gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| Series | 83880 |
| Termination | Cable Leads |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 83886103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.