Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crouzet 83894131 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 6A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Operating Force | 20N |
| Package Quantity | 1 |
| Ratings | IP67 |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 83894131 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.