This inductive proximity sensor features a stainless steel barrel body and a cable terminal. It operates within a DC supply voltage range of 10 to 40V and has a response frequency of 2000. The sensor is designed for panel mounting and has a sensing distance range of less than 2mm, with a typical sensing distance of 1.5mm. The sensor is suitable for use in environments with a typical operating supply voltage of 12, 15, 18, or 24V.
Checking distributor stock and pricing after the page loads.
Crouzet 84 717 005 technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 51 |
| Package Diameter (mm) | 6.5 |
| Mounting | Panel |
| Module/IC Classification | Module |
| Type | Inductive |
| Sensing Distance Range | <2mm |
| Sensing Distance | 1.5mm |
| Max Operating Supply Voltage | 40V |
| DC Supply Voltage | 10 to 40V |
| Response Frequency | 2000Hz |
| Body Material | Stainless Steel |
| Body Style | Barrel |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Cage Code | FA0X2 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
No datasheet is available for this part.