The 84 717 007 is a 2-pin inductive proximity sensor from Crouzet. It features a stainless steel barrel body with cable terminals and a panel mounting style. The sensor operates within a DC supply voltage range of 10 to 40V and responds to frequencies up to 2000Hz. It is designed for use in environments with a maximum operating supply voltage of 40V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crouzet 84 717 007 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crouzet 84 717 007 technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 51 |
| Package Diameter (mm) | 8 |
| Mounting | Panel |
| Module/IC Classification | Module |
| Type | Inductive |
| Sensing Distance Range | <2mm |
| Sensing Distance | 1mm |
| Max Operating Supply Voltage | 40V |
| DC Supply Voltage | 10 to 40V |
| Response Frequency | 2000Hz |
| Body Material | Stainless Steel |
| Body Style | Barrel |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Cage Code | FA0X2 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Crouzet 84 717 007 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.