This inductive proximity sensor is a panel mount module with a stainless steel barrel body and cable terminals. It operates within a DC supply voltage range of 10 to 40V and has a response frequency of 2000Hz. The sensing distance range is less than 2mm, with a typical sensing distance of 1.5mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crouzet 84 717 105 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crouzet 84 717 105 technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 51 |
| Package Diameter (mm) | 6.5 |
| Mounting | Panel |
| Module/IC Classification | Module |
| Type | Inductive |
| Sensing Distance Range | <2mm |
| Sensing Distance | 1.5mm |
| Max Operating Supply Voltage | 40V |
| DC Supply Voltage | 10 to 40V |
| Response Frequency | 2000Hz |
| Body Material | Stainless Steel |
| Body Style | Barrel |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Cage Code | FA0X2 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Crouzet 84 717 105 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.