Module; Input; 140 to 280 VAC; 240 VAC; 5 ma (max.); 4.5 to 30 VDC; 20 Ms; 2
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Color | Yellow |
| Current Rating | 2mA |
| Output Current | 5mA |
| Package Quantity | 10 |
| Series | 17.5MM |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 20ms |
| Turn-On Delay Time | 20ms |
| RoHS | Compliant |