
Solid state relay featuring a 32V DC rated voltage and 20mA output current. This module-style relay offers a 27mA input current with digital input type and a single pole, single throw (SPST) configuration. Operating within a -30°C to 80°C temperature range, it mounts via DIN rail and has a 17.5mm width. Turn-on delay is 5ms, and turn-off delay is 10ms.
Crouzet 84115503 technical specifications.
| Package/Case | Module |
| Color | White |
| Current Rating | 27mA |
| Depth | 65mm |
| Input Current | 27mA |
| Input Type | DIGITAL |
| Lead Free | Lead Free |
| Length | 81mm |
| Load Current | 20mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | DIN Rail |
| Number of Analog Inputs | 1 |
| Number of Analog Outputs | 1 |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Output Voltage | 30V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 17.5MM |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 10ms |
| Turn-On Delay Time | 5ms |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| Width | 17.5mm |
| RoHS | Compliant |
No datasheet is available for this part.