Solid State Relay (SSR) with 25A output current and 280V AC maximum supply voltage. Features 4kV isolation voltage and chassis mounting. Operating temperature range from -20°C to 80°C. Dimensions include 44.45mm length, 44.4mm width, 20.17mm height, and 57.15mm depth. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crouzet 84134010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crouzet 84134010 technical specifications.
| Depth | 57.15mm |
| Height | 20.17mm |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 44.45mm |
| Load Current | 25A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Mount | Chassis |
| Output Current | 25A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 44.4mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 84134010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.