CRYDOM 84134040 SSR, PANEL MOUNT, 280VAC, 32VDC, 100A
Crouzet 84134040 technical specifications.
| Load Current | 100A |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 84134040 to view detailed technical specifications.
No datasheet is available for this part.