
The Crouzet 84134110 is a solid state relay with a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. It can handle a maximum supply voltage of 660V AC and a minimum supply voltage of 48V AC. The relay has a load current of 25A and is RoHS compliant. It is designed for chassis mount and has dimensions of 57.15mm in depth, 20.17mm in height, and 44.45mm in length.
Checking distributor stock and pricing after the page loads.
Crouzet 84134110 technical specifications.
| Depth | 57.15mm |
| Height | 20.17mm |
| Lead Free | Lead Free |
| Length | 44.45mm |
| Load Current | 25A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 660V |
| Min Supply Voltage (AC) | 48V |
| Mount | Chassis |
| Output Current | 25A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.