Solid State Relay (SSR) with AC & DC Output, featuring zero-switching for clean switching. Rated for 75A load current and 48-660VAC operational voltage, with a DC control voltage range of 4-32VDC. Panel or chassis mountable via screw termination, this SPST relay offers a maximum output voltage of 280V. Approvals include UL, CSA, CE, and TUV, with RoHS and REACH SVHC compliance.
Checking distributor stock and pricing after the page loads.
Crouzet 84134130 technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Current Rating | 75A |
| Height | 60.2mm |
| Input Current | 15mA |
| Input Type | DC |
| Length | 44.4mm |
| Load Current | 75A |
| Max Input Current | 14mA |
| Max Output Current | 75A |
| Max Output Voltage | 280V |
| Max Supply Voltage (AC) | 660V |
| Min Supply Voltage (AC) | 48V |
| Max Supply Voltage | 660V |
| Min Supply Voltage | 48V |
| Max Voltage Rating (DC) | 32V |
| Mount | Panel, Chassis Mount, Screw |
| Output Current | 75A |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | GN |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 660V |
| Width | 35.2mm |
| RoHS | Compliant |