Solid State Relay (SSR) with AC & DC Output, featuring a 125A load current capacity and a maximum AC voltage rating of 660V. This SPST relay operates with a DC input and supports a load current of 125A, with a minimum AC supply voltage of 48V and a maximum of 660V. Designed for panel or chassis mounting, it utilizes screw termination for secure connections.
Crouzet 84134180 technical specifications.
| Load Current | 125A |
| Max Supply Voltage (AC) | 660V |
| Min Supply Voltage (AC) | 48V |
| Max Voltage Rating (AC) | 660V |
| Mount | Panel, Chassis Mount |
| Output Current | 125A |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | GN |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 84134180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.