Sign in to ask questions about the Crouzet 84134182 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crouzet 84134182 technical specifications.
| Input Current | 15mA |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | GN |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 84134182 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.