Solid State Relay (SSR) with AC & DC output, featuring a 25A current rating and 24-280VAC voltage rating. This random turn-on SSR accepts a 3-32VDC control voltage with a 15mA input current. Designed for panel or chassis mounting with screw termination, it offers SPST throw configuration and is RoHS compliant. Approvals include UL, CSA, CE, and TUV.
Checking distributor stock and pricing after the page loads.
Crouzet 84134210 technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Current Rating | 25A |
| Height | 35.2mm |
| Input Current | 15mA |
| Input Type | DC |
| Length | 60.2mm |
| Load Current | 25A |
| Max Input Current | 14mA |
| Max Output Current | 25A |
| Max Output Voltage | 280V |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Mount | Panel, Chassis Mount, Screw |
| Output Current | 25A |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | GN |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 280V |
| Width | 44.4mm |
| RoHS | Compliant |
No datasheet is available for this part.