
50A Solid State Relay (SSR) with AC & DC output, featuring a 280V maximum load voltage and zero-crossing switching. This SPST relay utilizes SCR output technology and operates with a DC input current of 15mA. Designed for panel or chassis mounting with screw termination, it boasts a 50A load current rating and is RoHS compliant. Operating temperature range is -20°C to 80°C, with UL, CSA, CE, and TUV approvals.
Crouzet 84137020 technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Current Rating | 50A |
| Depth | 58.19mm |
| Height | 32.87mm |
| Input Current | 15mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 44.45mm |
| Load Current | 50A |
| Max Input Current | 14mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 50A |
| Max Output Voltage | 280V |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Voltage Rating (AC) | 280V |
| Mount | Panel, Chassis Mount, Chassis, Screw |
| Output Current | 50A |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | GN |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 280V |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 84137020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.