Solid State Relay (SSR) with 25A load current and 660V AC maximum output voltage. Features a 90-280 Vac/Vdc input range and 48-660V AC output voltage. Offers 4kV isolation voltage and operates between -20°C and 80°C. Panel or chassis mountable with screw termination.
Checking distributor stock and pricing after the page loads.
Crouzet 84137111 technical specifications.
| Current Rating | 25A |
| Depth | 58.19mm |
| Height | 32.87mm |
| Input Current | 10mA |
| Input Type | AC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 44.45mm |
| Load Current | 25A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 25A |
| Max Output Voltage | 280V |
| Max Supply Voltage (AC) | 660V |
| Min Supply Voltage (AC) | 48V |
| Max Supply Voltage | 660V |
| Min Supply Voltage | 48V |
| Mount | Panel, Chassis Mount, Chassis, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | GN |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 660V |
| Width | 35.2mm |
| RoHS | Compliant |
No datasheet is available for this part.