CROUZET SSR 84137850 SSR, PANEL MOUNT, 200VDC, 32VDC, 10A
Crouzet 84137850 technical specifications.
| Load Current | 10A |
| Max Supply Voltage (DC) | 200V |
| Min Supply Voltage (DC) | 1V |
| Operating Supply Voltage | 200V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.