
This solid state relay has a maximum operating temperature of 55°C and a minimum operating temperature of -5°C. It can handle a maximum current rating of 20A and a maximum voltage rating of 260V AC. The relay is mounted on a DIN rail and has a turn-on delay time of 50ms. It is available in a package quantity of 20 and is packaged in bulk.
Crouzet 84138000 technical specifications.
| Package/Case | Module |
| Coil Voltage (DC) | 32V |
| Depth | 60mm |
| Height | 81mm |
| Input Current | 15mA |
| Length | 17.5mm |
| Load Current | 20A |
| Max Current Rating | 20A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -5°C |
| Max Voltage Rating (AC) | 260V |
| Mount | DIN Rail |
| Output Current | 20A |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | RHP |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-On Delay Time | 50ms |
| Weight | 70g |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 84138000 to view detailed technical specifications.
No datasheet is available for this part.