
Solid State Relay (SSR) with SPST-NO configuration, designed for AC and DC output. Features a 20A load current rating and a maximum output voltage of 260V AC. Operates with a supply voltage range of 90-260V AC. Input voltage requirements are 4-32V DC with a 10mA input current. Offers a 5mA leakage current and a 50ms turn-on/turn-off delay. Mounts via DIN rail with screw termination.
Crouzet 84138001 technical specifications.
| Package/Case | Module |
| Coil Voltage (AC) | 260V |
| Depth | 60mm |
| Height | 81mm |
| Input Current | 10mA |
| Leakage Current | 5mA |
| Length | 17.5mm |
| Load Current | 20A |
| Max Current Rating | 20A |
| Max Input Voltage | 32V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -5°C |
| Max Output Voltage | 260V |
| Min Output Voltage | 90V |
| Max Supply Voltage (AC) | 260V |
| Min Supply Voltage (AC) | 90V |
| Max Supply Voltage | 260V |
| Min Supply Voltage | 90V |
| Max Voltage Rating (AC) | 260V |
| Mount | DIN Rail |
| Output Current | 20A |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| Series | RHP |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 50ms |
| Turn-On Delay Time | 50ms |
| Weight | 70g |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 84138001 to view detailed technical specifications.
No datasheet is available for this part.