Crouzet 84138101 technical specifications.
| Package/Case | Module |
| Input Current | 10mA |
| Load Current | 20A |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | RHP |
| Termination | Screw |
| Throw Configuration | SPST |
| Weight | 70g |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 84138101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.