This solid state relay is a DC input device with a maximum output current of 25A and a maximum output voltage of 280V. It has a current rating of 25A and is approved for use in applications with UL, CSA, and CE certifications. The relay is available in a bulk packaging quantity of 20 units and is mounted via screws. It has a height of 31.9mm and a length of 57.1mm.
Checking distributor stock and pricing after the page loads.
Crouzet 84140000 technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 25A |
| Height | 31.9mm |
| Input Current | 34mA |
| Input Type | DC |
| Length | 57.1mm |
| Load Current | 25A |
| Max Input Current | 34mA |
| Max Output Current | 25A |
| Max Output Voltage | 280V |
| Mount | Panel, Chassis Mount, Screw |
| Output Current | 25A |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | GN2 |
| Termination | Quick Connect |
| Throw Configuration | DPST, SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.